RS PRO, 20 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black

Sous-total (1 bobine de 30 mètres)*

108,10 €

(TVA exclue)

130,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 2 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 30 unité(s) expédiée(s) à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +108,10 €3,603 €

*Prix donné à titre indicatif

N° de stock RS:
214-9580
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Nominal Diameter

20mm

Coating Material

Polyvinyl Chloride

Material

Galvanised Steel

Product Type

Conduit

Series

RS PRO

Colour

Black

Length

30m

IP Rating

IP54

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN 61386

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO Flexible Conduit, PVC Coated Galvanised Steel, 50 m


Introducing the range of RS PRO Flexible Conduit, designed for optimum protection of electrical wiring and cabling that runs through machinery or buildings. The PVC coated galvanised steel material makes this conduit hard wearing and ideal for harsh environments, offering reliable protection with an IP66/IP67 rating and a high mechanical strength. It’s ideal for use in a wide range of environments like industrial and construction or building applications, making it incredibly versatile and hard-wearing.

Features and Benefits:


  • This range of RS PRO Flexible Conduit is ideal for cable and wiring protection and management in a wide range of environments

  • Designed as a corrugated pipe, it allows ultimate flexibility and protection without bending or kinking the wiring inside

  • The PVC coated galvanised steel material is long-lasting and hardwearing, offering optimum performance and protection for delicate wires and cable installations

  • Additionally, it can operate in a wide temperature range, between -20°C to +105°C, making it ideal for environments with extreme temperature fluctuations while still offering a high mechanical strength

  • IP66/IP67 rated

  • Manufactured to BS EN 61386 standards

  • Applications:


    Conduit is an ideal method of cable management and protection. They keep delicate wiring and cable installations secure, tidy and protected, preventing wear and tear from vibration or damage which could cause downtime. Conduits are used for:

  • Cable assembly, management and tidying

  • Underfloor wiring

  • Wiring looms and harnesses

  • Enclosing fibreoptic cables

  • Fast protection on loose cables

  • Route wiring in control panels

  • Wiring through cars, machinery and cabinets

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.