- N° de stock RS:
- 445-9894
- Référence fabricant:
- SLND-M162
- Fabricant:
- PMA
32 En stock, livraison sous 1 jour(s) (stock Europe)
144 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix L'unité (en paquet de 4)
2,54 €
(TVA exclue)
3,07 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
4 - 36 | 2,54 € | 10,16 € |
40 - 196 | 2,408 € | 9,632 € |
200 + | 2,283 € | 9,132 € |
*prix conseillé |
- N° de stock RS:
- 445-9894
- Référence fabricant:
- SLND-M162
- Fabricant:
- PMA
Législations et de normes
Détails du produit
Fittings
IP66 (with Fittings)
-20°C to +100°C operating temperature
Halogen & Phosphor free
UL94 Flame Class
Push-in fittings are one piece with integral cone seal and have a screwdriver release mechanism for security reasons
Resistant to: fuels, mineral oils, fats, alkalis & common solvents
-20°C to +100°C operating temperature
Halogen & Phosphor free
UL94 Flame Class
Push-in fittings are one piece with integral cone seal and have a screwdriver release mechanism for security reasons
Resistant to: fuels, mineral oils, fats, alkalis & common solvents
Spécifications
Attribut | Valeur |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | PA 6 |
Colour | Grey |
IP Rating | IP66 |
- N° de stock RS:
- 445-9894
- Référence fabricant:
- SLND-M162
- Fabricant:
- PMA