Extech EC400 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- N° de stock RS:
- 288-2301
- Numéro d'article Distrelec:
- 301-79-362
- Référence fabricant:
- EC400
- Fabricant:
- Extech
Sous-total (1 unité)*
129,00 €
(TVA exclue)
156,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 39 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 129,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-2301
- Numéro d'article Distrelec:
- 301-79-362
- Référence fabricant:
- EC400
- Fabricant:
- Extech
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
| Marque | Extech | |
| Maximum Conductivity | 1999μS/cm | |
| Product Type | Conductivity Meter | |
| Minimum Conductivity | 200μS/cm | |
| Accuracy | ±2 % | |
| Resolution | 1 μS/cm | |
| Battery Type | CR2032 | |
| Power Source | Battery | |
| Weight | 110g | |
| Height | 36mm | |
| Length | 173mm | |
| Standards/Approvals | CE | |
| Maximum Temperature Compensation | 65°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 41mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Temperature Compensation | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Maximum Conductivity 1999μS/cm | ||
Product Type Conductivity Meter | ||
Minimum Conductivity 200μS/cm | ||
Accuracy ±2 % | ||
Resolution 1 μS/cm | ||
Battery Type CR2032 | ||
Power Source Battery | ||
Weight 110g | ||
Height 36mm | ||
Length 173mm | ||
Standards/Approvals CE | ||
Maximum Temperature Compensation 65°C | ||
Maximum Operating Temperature 65°C | ||
Width 41mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Temperature Compensation 0°C | ||
- Pays d'origine :
- TW
The FLIR Conductivity/TDS/Salinity Meter is a Waterproof meter with one high accuracy multi-range sensor that measures four parameters. This auto ranging meter offers 3 ranges of measurements from tap water to wastewater and any aqueous solution requiring a conductivity, TDS or Salinity measurements. It have Units of measure include μS/cm, mS/cm, ppm, ppt, mg/L, and g/L.
Data Hold, Auto Power Off and low battery indication
Self calibration of electronics on power up
Easy to replace Conductivity cell module
Liens connexes
- Extech EC150 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Hanna Instruments HI-98303 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Extech EC210 Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Extech EC500 Conductivity Meter 19.99mS/cm Battery 0.1 μS/cm
- RS PRO Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Hanna Instruments HI99300 Conductivity Meter 3999μS/cm Battery 1 μS/cm
- Chauvin Arnoux P01710020 Conductivity Meter 500mS/cm Battery 0.1 μS/cm
- RS PRO Conductivity Meter 199.9μS/cm Battery 0.1 μS/cm, 0.01 mS/cm