Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- N° de stock RS:
- 259-6164
- Référence fabricant:
- CMC-2742PBJ-A
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6164
- Référence fabricant:
- CMC-2742PBJ-A
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Pin | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 58dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CMC | |
| Minimum Frequency | 100Hz | |
| Termination Style | Solder Pin | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Supply Current | 400μA | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Pin | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 58dB | ||
Diameter 6mm | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series CMC | ||
Minimum Frequency 100Hz | ||
Termination Style Solder Pin | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Supply Current 400μA | ||
- Pays d'origine :
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -42 dB. The rated operating voltage is 4.5 V.
Output impedance is 2.2 kΩ
Material is Al
Liens connexes
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB