- N° de stock RS:
- 219-4550
- Référence fabricant:
- PPS1 RSIF2527
- Fabricant:
- PREVOST
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
29,93 €
(TVA exclue)
36,22 €
(TVA incluse)
Unité | Prix par unité |
1 + | 29,93 € |
- N° de stock RS:
- 219-4550
- Référence fabricant:
- PPS1 RSIF2527
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Spécifications
Attribut | Valeur |
---|---|
Pipe Outside Diameter 2 | 25mm |
Connection Thread Size | G 3/4 |
Material | Aluminium |
Connector Type | SHUT OFF VALVE MALE THREAD FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |