- N° de stock RS:
- 219-4538
- Référence fabricant:
- PPS1 MM4042
- Fabricant:
- PREVOST
En cours d'approvisionnement - expédition le 21/05/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
16,21 €
(TVA exclue)
19,61 €
(TVA incluse)
Unité | Prix par unité |
1 + | 16,21 € |
- N° de stock RS:
- 219-4538
- Référence fabricant:
- PPS1 MM4042
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Spécifications
Attribut | Valeur |
---|---|
Pipe Outside Diameter 2 | 40mm |
Connection Thread Size | R 1 1/4 |
Connector Type | MALE THREAD FITTING FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |