Transair 16 Bar Aluminium Fitting, 25mm outside diameter
- N° de stock RS:
- 214-3190
- Référence fabricant:
- 6666 25 40
- Fabricant:
- Transair
Offre groupée disponible
Sous-total (1 unité)*
49,79 €
(TVA exclue)
60,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 49,79 € |
| 5 - 9 | 47,80 € |
| 10 + | 45,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-3190
- Référence fabricant:
- 6666 25 40
- Fabricant:
- Transair
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
| Marque | Transair | |
| Pipe Outside Diameter 2 | 25mm | |
| Material | Aluminium | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Transair | ||
Pipe Outside Diameter 2 25mm | ||
Material Aluminium | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- Pays d'origine :
- FR
The Parker Transair 6666 series plug-in reducer of pipe has an outer diameter between 40mm to 25mm. This features a pressure rating of 232 psi and is made of a plastic material. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Non-flammable materials
Full bore design
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Liens connexes
- Transair 16 Bar Aluminium Fitting, 16.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 45mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 67mm outside diameter
- Transair 16 Bar Aluminium Fitting, 80mm outside diameter
- Transair 16 Bar Brass Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA R1'' Fitting, 44.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA R1'' Fitting, 67mm outside diameter