Transair 16 Bar Glass Fibre Reinforced PA Fitting, 34mm outside diameter
- N° de stock RS:
- 214-3170
- Référence fabricant:
- 6606 17 00
- Fabricant:
- Transair
Offre groupée disponible
Sous-total (1 paquet de 5 unités)*
130,14 €
(TVA exclue)
157,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 40 unité(s) expédiée(s) à partir du 14 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 20 | 26,028 € | 130,14 € |
| 25 - 45 | 24,988 € | 124,94 € |
| 50 + | 23,948 € | 119,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-3170
- Référence fabricant:
- 6606 17 00
- Fabricant:
- Transair
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
| Marque | Transair | |
| Pipe Outside Diameter 2 | 34mm | |
| Material | Glass Fibre Reinforced PA | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Transair | ||
Pipe Outside Diameter 2 34mm | ||
Material Glass Fibre Reinforced PA | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- Pays d'origine :
- FR
The Parker Transair 6606 series black, union pipe to pipe/stud connector provides versatility of design and helps to overcome constraints often encountered with the structure of industrial buildings. This connector instantly connect to aluminium pipe which has a diameter of 16.5mm. It features a pressure rating of 232 psi and is made of polyamide with fiberglass body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Non-flammable materials
Full bore design
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Liens connexes
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 67mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 45mm outside diameter