Transair 16 Bar Aluminium Elbow Connector

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
214-3154
Référence fabricant:
6602 50 00
Fabricant:
Transair
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transair

Material

Aluminium

Maximum Operating Pressure

16 Bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Pays d'origine :
ES
The Parker Transair 6602 series is a 90 deg elbow fitting pipe connector with a outer diameter of 50mm. This features a pressure rating of 232 psi and is made of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.

Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials

This fitting is only compatible with the aluminium pipes of the same brand.

Liens connexes