- N° de stock RS:
- 219-4512
- Référence fabricant:
- PPS1 CI20
- Fabricant:
- PREVOST
220 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
1,124 €
(TVA exclue)
1,36 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 1,124 € | 5,62 € |
*prix conseillé |
- N° de stock RS:
- 219-4512
- Référence fabricant:
- PPS1 CI20
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Clamping Piece |
Connection Thread Size | M8 |
Pipe Outside Diameter 2 | 20mm |