PREVOST Clamping Piece, 16 bar Clamp
- N° de stock RS:
- 628-126
- Référence fabricant:
- PPS SQCI25
- Fabricant:
- PREVOST
Sous-total (5 unités, dans une boîte de 5)*
5,51 €
(TVA exclue)
6,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 5,51 € | 1,102 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 628-126
- Référence fabricant:
- PPS SQCI25
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Accessory Type | Clamping Piece | |
| Product Type | Clamp | |
| Maximum Operating Pressure | 16 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Accessory Type Clamping Piece | ||
Product Type Clamp | ||
Maximum Operating Pressure 16 bar | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The PREVOST clamp offers a robust solution designed specifically for square profiles, ensuring seamless integration in various applications. Constructed from 100% aluminium, this clamp is crafted to withstand both rigorous conditions and variable temperatures, providing reliable performance. Whether it's for industrial or commercial use, it guarantees optimal functionality while maintaining a lightweight profile. With maximum operating pressures in mind, this clamp demonstrates exceptional durability and efficiency.
Lightweight aluminium construction enhances portability and ease of installation
Designed for optimal fit on square profiles ensuring stability and security
Operates effectively in a wide temperature range accommodating diverse environments
Optimised for high maximum operating pressure facilitating demanding applications
Suitable for both commercial and industrial environments providing versatile usage
Liens connexes
- PREVOST Clamping Piece, 16 bar Clamp
- PREVOST Clamping Piece M8 Clamp
- PREVOST 16 bar Aluminium T-Connector
- Festo Clamping Piece -10 °C to 60 °C
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 2 m
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 1 m
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 2 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1 m