IKALOGIC MT25C Component Tester Component, Capacitance Measurement Resolution 0.1 pF
- N° de stock RS:
- 244-1474
- Référence fabricant:
- MT25C
- Fabricant:
- IKALOGIC
Sous-total (1 unité)*
659,13 €
(TVA exclue)
797,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 659,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 244-1474
- Référence fabricant:
- MT25C
- Fabricant:
- IKALOGIC
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
| Marque | IKALOGIC | |
| Product Type | Component Tester | |
| Tester Type | Component | |
| Capacitance Resolution | 0.1pF | |
| Power Source | Battery | |
| Weight | 200g | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 88.9mm | |
| Height | 70.35mm | |
| Standards/Approvals | No | |
| Width | 39mm | |
| Sélectionner tout | ||
|---|---|---|
Marque IKALOGIC | ||
Product Type Component Tester | ||
Tester Type Component | ||
Capacitance Resolution 0.1pF | ||
Power Source Battery | ||
Weight 200g | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 35°C | ||
Length 88.9mm | ||
Height 70.35mm | ||
Standards/Approvals No | ||
Width 39mm | ||
- Pays d'origine :
- FR
The IKALOGIC MT25C devices are membrane keypad tester capable of testing up to 25 dome buttons, capacitive buttons or LEDs. MT25C needs to connect to computer for proper operation. A so ware is provided free of charge to control the MT25C device, display live results and log the history of all testing operations. Alternatively, the user may directly interface with the MT25C hardware via a virtual serial interface, effectively allowing unlimited integration possibilities into existing testing infrastructure.
Handle up to 25 contacts
Handles matrix configuration for LEDs and switches
Detect LED color
Fast operation
Versatile, easy to operate and fully documented serial interface
Liens connexes
- RS PRO Component Tester RC Component Test Tweezers Resistance Resolution 100 mΩ, Capacitance Measurement Resolution 1 pF
- IKALOGIC AT1032S Multifunction Tester With CAN HMI, RS232
- Hirschmann Test & Measurement Test Lead & Connector Kit for use with SMD Component With Measuring Lead
- IKALOGIC Probe USB 2.0
- Martindale Capacitance Decade Box 100 pF
- Extech Capacitance Decade Box 50 pF
- ELC Capacitance Decade Box 100 pF
- Time Electronics Capacitance Decade Box 10 pF