NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- N° de stock RS:
- 248-4272
- Référence fabricant:
- NJM2901V-TE1
- Fabricant:
- Nisshinbo Micro Devices
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 2000 unités)*
1 344,00 €
(TVA exclue)
1 626,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 31 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 - 2000 | 0,672 € | 1 344,00 € |
| 4000 - 4000 | 0,571 € | 1 142,00 € |
| 6000 + | 0,514 € | 1 028,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-4272
- Référence fabricant:
- NJM2901V-TE1
- Fabricant:
- Nisshinbo Micro Devices
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
| Marque | Nisshinbo Micro Devices | |
| Comparator Type | Quad Comparator | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Nisshinbo Micro Devices | ||
Comparator Type Quad Comparator | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2mA | ||
The New Japan Radio offers higher frequency operation and faster switching than can be had from internally compensated quad op amps. The two-stage common-emitter output circuit provides gain and output sink capacity of 6mA at an output level of 400mV.
Single Supply Operation
Open Collector Output
Bipolar Technology
Liens connexes
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- NJM2903CV-TE1 Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SSOP