Re-An Products, RCAC3I-G Compact Power Connector Cable, 2+PE Screw, 250V 20A
- N° de stock RS:
- 248-9787
- Référence fabricant:
- RCAC3I-G-000-0
- Fabricant:
- Re-An Products
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 100 unités)*
537,20 €
(TVA exclue)
650,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 100 unité(s) expédiée(s) à partir du 25 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 100 - 100 | 5,372 € | 537,20 € |
| 200 - 400 | 5,309 € | 530,90 € |
| 500 + | 5,183 € | 518,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-9787
- Référence fabricant:
- RCAC3I-G-000-0
- Fabricant:
- Re-An Products
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
| Marque | Re-An Products | |
| Product Type | Compact Power Connector | |
| Pole Format | 2+PE | |
| Voltage | 250V | |
| Current | 20A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Material | Silver Plated Brass | |
| Minimum Operating Temperature | -30°C | |
| Cable Diameter | 15mm | |
| Termination Type | Screw | |
| Contact Plating | Silver | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN/IEC 61984 | |
| Series | RCAC3I-G | |
| Sélectionner tout | ||
|---|---|---|
Marque Re-An Products | ||
Product Type Compact Power Connector | ||
Pole Format 2+PE | ||
Voltage 250V | ||
Current 20A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Material Silver Plated Brass | ||
Minimum Operating Temperature -30°C | ||
Cable Diameter 15mm | ||
Termination Type Screw | ||
Contact Plating Silver | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN/IEC 61984 | ||
Series RCAC3I-G | ||
- Pays d'origine :
- CN
The Re-An Products 3 pole AC power inlet connector which has blue housing and power inlet.
Retention method - Twist lock
Cable O.D. range - 6 -15 mm
Temperature range -30 °C to +80 °C
Protection class (mated) IP 20
Liens connexes
- Re-An Products 2+PE Screw, 250V 20A
- Re-An Products 2+PE Screw, 250V 20A
- Re-An Products 2+PE, 250V 20A
- Re-An Products 2+PE Screw, 250V 20A
- Re-An Products Straight Cable Loudspeaker Connector 30A
- Re-An Products RCLS4F-G-000-1 Straight Cable Loudspeaker Connector 30A
- Re-An Products Chassis XLR Connector
- Re-An Products Chassis XLR Connector 250V Silver Plating