TE Connectivity, 1996 Compact Power Connector Cable, Panel Mount, 1 Plug-In
- N° de stock RS:
- 504-793
- Numéro d'article Distrelec:
- 303-34-664
- Référence fabricant:
- 1996751-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
231,84 €
(TVA exclue)
280,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 231,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-793
- Numéro d'article Distrelec:
- 303-34-664
- Référence fabricant:
- 1996751-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Pole Format | 1 | |
| Connector Gender | Female | |
| Mount Type | Cable, Panel Mount | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 1996 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Compact Power Connector | ||
Pole Format 1 | ||
Connector Gender Female | ||
Mount Type Cable, Panel Mount | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1996 | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity Lead assembly is engineered to provide robust wire-to-wire connections within various applications. Its unique design features a receptacle type connector with a pin contact, assuring reliability in demanding environments. Capable of operating within an expansive temperature range of -55 to 125 °C, it ensures dependable performance under thermal extremes. The assembly length of 31.75 mm delivers precise dimensions for tailored applications. Additionally, the product is not sealed, allowing for easy integration in setups where exposure to elements is minimal. This product effectively combines functionality and durability for effective mechanical performance.
Designed for wire-to-wire connectivity
Features a pin contact type for efficient electrical conductivity
Non-sealable construction facilitates hassle-free integration
Built for versatile usage across different applications
Optimised assembly length ensures fit within standard configurations
Withstands rigorous operational conditions due to its robust construction
Liens connexes
- TE Connectivity Panel Mount 600V
- TE Connectivity Panel Mount 600V
- TE Connectivity Panel Mount 600V
- TE Connectivity Panel Mount 600V
- TE Connectivity Panel Mount 600V
- TE Connectivity Panel Mount 250V
- TE Connectivity 1996 Series Coaxial Connector Flange Male SMA, Straight Body Plug-In
- TE Connectivity Panel Mount, 37 Plug-In
