InnoDisk 1SE3 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card

Sous-total (1 unité)*

391,24 €

(TVA exclue)

473,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +391,24 €

*Prix donné à titre indicatif

N° de stock RS:
252-3021
Référence fabricant:
DECFC-16GYA2AC2DB
Fabricant:
InnoDisk
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

InnoDisk

Product Type

Compact Flash Card

Memory Size

16GB

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Model Number

1SE3

Read Speed

60Mbps

Write Speed

50Mbps

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Pays d'origine :
TW
The InnoDisk Industrial CompactFlash® 1SE3 Memory Card (iCF 1SE3) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1SE3 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1SE3 (iCF 1SE3) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1SE3 series support iPowerDuard with voltage power-down detection for full power-down robustness.

CF 6.0 standard compatible

Supporting PIO 4/UDMA 6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

Liens connexes