M5Stack RFID Communication Kit Arduino, Python, UIFlow Blockly RFID Communication Board 13.56 MHz U031-B
- N° de stock RS:
- 283-6131
- Numéro d'article Distrelec:
- 302-85-949
- Référence fabricant:
- U031-B
- Fabricant:
- M5Stack
Sous-total (1 unité)*
4,80 €
(TVA exclue)
5,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 48 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 106 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-6131
- Numéro d'article Distrelec:
- 302-85-949
- Référence fabricant:
- U031-B
- Fabricant:
- M5Stack
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
| Marque | M5Stack | |
| RF Technology | RFID | |
| Kit Classification | Communication Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | RFID | |
| Featured Device | Arduino, Python, UIFlow Blockly | |
| Kit Name | RFID Communication Kit | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | ISO14443A, MIFARE and NTAG protocols | |
| Sélectionner tout | ||
|---|---|---|
Marque M5Stack | ||
RF Technology RFID | ||
Kit Classification Communication Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology RFID | ||
Featured Device Arduino, Python, UIFlow Blockly | ||
Kit Name RFID Communication Kit | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals ISO14443A, MIFARE and NTAG protocols | ||
- Pays d'origine :
- CN
The RFID unit is a versatile radio frequency identification device designed for a range of applications. With a built-in WS1850S chip and an operating frequency of 13.56MHz, it offers multiple functions including reading, writing, recognition, recording, and encoding RF cards. The unit utilizes magnetic field induction technology for non-contact interactions, making it ideal for access control systems, check-in systems, warehouse management, and community vehicle registration.
Operating frequency 13.56 MHz
Supports ISO14443A, MIFARE and NTAG protocols
Data storage of over 10 years
Reading distance of less than 20 mm
Compatible with Arduino and UIFlow development platforms
Compact size of 48 * 24 * 8mm for easy integration
High-speed data rates of up to 3400 Kbit/s
Liens connexes
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56 MHz 3.6V
- Eccel Technology Ltd RFID-B1(000323) RFID Module 13.56 MHz 3.6V
- Eccel Technology Ltd RFID B1 EA RFID Module RF Module 13.56 MHz 5V
- onsemi N24RF04DWPT3G RFID Module ASK 13.56 MHz 5.5V
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5V
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5V