Infineon Bluetooth Evaluation Kit CYBT-243053-EVAL

Visuel non contractuel

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
260-1121
Référence fabricant:
CYBT-243053-EVAL
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

RF Technology

Bluetooth

Infineon Evaluation board, 2400 to 2500MHz Frequency, Silicon Device - CYBT-243053-EVAL


This evaluation board is designed for the Silicon device range, facilitating the evaluation and development of applications connected with Bluetooth wireless technologies. It operates within a frequency range of 2400 to 2500 MHz, making it suitable for various wireless communication tasks and IoT projects.

Features & Benefits


• Supports evaluation of the EZ-BT WICED Module for seamless integration

• Arduino-compatible headers enhance flexible connectivity options

• Programmemable Bluetooth module promotes rapid application development

• Certified for Bluetooth 5.0, ensuring broad compatibility

• Compact form factor optimises space and eases integration

• Multiple power supply options improve usability in different scenarios

Applications


• Used for evaluation of Bluetooth modules in automation systems

• Ideal for developing IoT with wireless connectivity

• Suitable for prototyping with Arduino-compatible shields

• Essential for testing Bluetooth communications in electronics design

• Enables development in RF engineering and wireless communication fields

How do I connect the device to my PC for setup?


To configure the evaluation board, connect it to your PC using a USB cable and adjust the headers/switches to the desired settings, then open ModusToolbox to begin application development.

What options are available for powering the board?


Power can be supplied through an LDO or an external connector, allowing flexibility based on your development requirements.

Can I use this evaluation board for applications beyond Bluetooth?


While primarily designed for Bluetooth applications, the evaluation board’s compatibility with Arduino shields allows for additional functionalities, enabling diverse use cases in wireless communications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.