MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- N° de stock RS:
- 249-4043
- Référence fabricant:
- MIKROE-4107
- Fabricant:
- MikroElektronika
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
27,14 €
(TVA exclue)
32,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 56 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 27,14 € | - |
| 5 - 9 | 25,79 € | 4% |
| 10 + | 24,47 € | 9% |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-4043
- Référence fabricant:
- MIKROE-4107
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| Technology | CAN | |
| For Use With | Automotive, Industrial applications | |
| Featured Device | NCV7344D10R2G | |
| Kit Name | CAN FD 4 Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
Technology CAN | ||
For Use With Automotive, Industrial applications | ||
Featured Device NCV7344D10R2G | ||
Kit Name CAN FD 4 Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika CAN FD 4 Click is a Click board™ that features the NCV7344D10R2G, a Controller Area Network (CAN) transceiver, from ON Semiconductor. This Click board™ provides differential transmit capability to the bus and differential receive capability to the CAN controller. The CAN FD 4 click can be used for various applications such as automotive and industrial networks.
Type CAN, CAN FD
Interface UART
Liens connexes
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika CAN FD 3 Click TLE9251V Sensor Add-On Board for Gateway Modules, BCM MIKROE-3992
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application