M5Stack Unit LoRaWAN868 ASR6501 LoRa LoRa Modules for M5Stack UART 868MHz U117
- N° de stock RS:
- 230-5159
- Référence fabricant:
- U117
- Fabricant:
- M5Stack
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 230-5159
- Référence fabricant:
- U117
- Fabricant:
- M5Stack
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
| Marque | M5Stack | |
| RF Technology | LoRa | |
| Classification | LoRaWAN Shield | |
| Kit Classification | LoRa Modules | |
| Technology | LoRaWAN | |
| For Use With | M5Stack UART | |
| Featured Device | ASR6501 | |
| Frequency | 868MHz | |
| Kit Name | Unit LoRaWAN868 | |
| Sélectionner tout | ||
|---|---|---|
Marque M5Stack | ||
RF Technology LoRa | ||
Classification LoRaWAN Shield | ||
Kit Classification LoRa Modules | ||
Technology LoRaWAN | ||
For Use With M5Stack UART | ||
Featured Device ASR6501 | ||
Frequency 868MHz | ||
Kit Name Unit LoRaWAN868 | ||
- Pays d'origine :
- CN
The M5Stack Unit LoRaWAN868 is a LoRaWAN communication module suitable for 868MHz frequency launched by M5Stack. The module adopts the ASR6501 scheme, which supports long-distance communication and has both ultra-low power consumption and high sensitivity. The module integrates the LoRaWAN protocol stack and adopts a serial communication interface (using the AT command set for control). When used, it can be used as a collection node to access a large number of gateways for data collection and management. This module is suitable for long-distance low-power IoT communication applications, such as deployment of environmental monitoring nodes.
SMA antenna
Communication interface: UART
Command protocol: AT command
Communication interface: UART
Command protocol: AT command