Silicon Labs Z-Wave 700 Starter Kit ZGM130S Evaluation Kit for Z-Wave 700 SLWSTK6050B
- N° de stock RS:
- 226-8943
- Référence fabricant:
- SLWSTK6050B
- Fabricant:
- Silicon Labs
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 226-8943
- Référence fabricant:
- SLWSTK6050B
- Fabricant:
- Silicon Labs
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
| Marque | Silicon Labs | |
| Product Type | Development Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Z-Wave 700 | |
| Featured Device | ZGM130S | |
| Kit Name | Z-Wave 700 Starter Kit | |
| Interface Type | USB, Ethernet | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Silicon Labs | ||
Product Type Development Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Z-Wave 700 | ||
Featured Device ZGM130S | ||
Kit Name Z-Wave 700 Starter Kit | ||
Interface Type USB, Ethernet | ||
Standards/Approvals RoHS | ||
The Silicon Labs Z-Wave 700 Wireless Starter Kit includes the Z-Wave software stack, sample code, integrated debug adapter and support for Z-Wave Long Range. A single world-wide development kit for both end devices and gateways with multiple radio boards enable developers to create a mesh network and evaluate the Z-Wave 700 module. With the supporting Simplicity Studio suite of tools, developers can accelerate their wireless application development; mesh networking debug and Z-Wave protocol sniffer tools for analysis; and visual energy profiling and optimization. The Z-Wave 700 SDK is downloaded through Simplicity Studio. In Simplicity Studio, developers can access all documentation, developer guides and much more.
ZGM130S Wireless Gecko SiP Module with 512 kB Flash, 64 kB RAM, integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
SMA connector or PCB antenna for RF connection
Advanced energy monitor
Packet trace interface
Virtual COM port
SEGGER J-Link on-board debugger
External device debugging
Ethernet and USB connectivity
Silicon Labs Si7021 Relative Humidity and Temperature sensor
Low Power 128x128 pixel Memory LCD
User LEDs / Pushbuttons
20-pin 2.54 mm EXP header
Breakout pads for SiP Module I/O
CR2032 coin cell battery support
Liens connexes
- Silicon Labs ZGM130S Z-Wave Module Radio Board ZGM130S Development Kit for Z-Wave 700 SLWRB4207A
- Silicon Labs Gecko Board SLWRB4206A Development Kit for Z-Wave 700 SLWRB4206A
- Silicon Labs Evaluation Kit for CP2112 CP2112EK
- Silicon Labs Evaluation Kit for CP2110 CP2110EK
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
- Silicon Labs Isolated RS485 and RS232 Evaluation Kit Isolated-RS-EK Evaluation Kit for EFM8 and EFM32 Starter Kits
- Silicon Labs Si72xx Eval Kit Evaluation Board Evaluation Kit for Si72xx Si72xx
- Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK