Infineon Distance2GoL XMC4700, BGT24LTR11 RADAR Development Board for XMC4700 (RADAR BB XMC4700) 24 GHz

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

200,69 €

(TVA exclue)

242,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 1200,69 €
2 - 4195,54 €
5 +190,64 €

*Prix donné à titre indicatif

N° de stock RS:
225-1571
Référence fabricant:
DEMODISTANCE2GOLTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Evaluation Board

RF Technology

RADAR

Kit Classification

Development Board

Technology

RF Device, MCU

For Use With

XMC4700 (RADAR BB XMC4700)

Featured Device

XMC4700, BGT24LTR11

Kit Name

Distance2GoL

Maximum Frequency

24GHz

Standards/Approvals

RoHS

Infineon Evaluation Board, RADAR RF Technology, 24GHz Frequency Frequency - DEMODISTANCE2GOLTOBO1


This evaluation board functions as a platform for developing and testing RADAR applications. Built for compatibility with the XMC4700 microcontroller, it integrates 24 GHz RF technology, enabling engineers and developers to investigate innovative solutions across a range of fields. Its design facilitates effective evaluation of the BGT24LTR11 RADAR transceiver, making it significant for professionals in electronics and automation.

Features & Benefits


• Demonstration board tailored for RADAR applications and development

• Compatibility with the XMC4700 microcontroller for expanded functionality

• 24 GHz RF technology enhances connectivity performance

• Integrated BGT24LTR11 enables efficient signal processing

• Compact design supports easy integration into existing projects

Applications


• Development of intelligent sensing systems in automation

• Prototyping advanced RADAR technologies in electronics

• Autonomous vehicle tracking and management

• Precision distance measurements in security systems

• Enhanced functionality in smart home automation

What is the voltage requirement for operation?


The board operates on a single supply voltage of 3.3V, ensuring compatibility with standard microcontroller power supplies.

Can this board be used in conjunction with other devices?


Yes, the board can be integrated with other RF devices or sensors, benefitting from its modular design.

What is the maximum temperature range for reliable operation?


The evaluation board functions effectively within an ambient temperature range of -40°C to 85°C, making it suitable for various environmental conditions.

How do I interface the board with the XMC4700 microcontroller?


The board allows for straightforward integration with the XMC4700, using standard pin connections for RF input and output, which facilitates seamless communication.

Is there any external component needed for frequency tuning?


External components, such as a resistor, are necessary for connecting to the VCO tuning pin to achieve optimal frequency adjustments and ensure precise functionality.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.