Microchip SAM R34 Xplained Pro ATSAMR34J18B Evaluation Kit 1020 MHz DM320111

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
193-5599
Référence fabricant:
DM320111
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

Featured Device

ATSAMR34J18B

Kit Name

SAM R34 Xplained Pro

Maximum Frequency

1020MHz

Standards/Approvals

RoHS

Pays d'origine :
TH
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa® devices. This board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

Liens connexes