MikroElektronika LLC SPI Click Development Kit MIKROE-3298
- N° de stock RS:
- 184-0139
- Référence fabricant:
- MIKROE-3298
- Fabricant:
- MikroElektronika
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 184-0139
- Référence fabricant:
- MIKROE-3298
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Classification | Development Board | |
| Kit Classification | Development Kit | |
| Technology | SPI | |
| Kit Name | LLC SPI Click | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Classification Development Board | ||
Kit Classification Development Kit | ||
Technology SPI | ||
Kit Name LLC SPI Click | ||
The LLC SPI click is a very useful Click board™ which can be utilized as the level converter for logic signals. The topology of this logic level conversion (LLC) circuit is perfectly suited for SPI communication between devices with unmatched voltages of their logic signals. Although there are some specialized integrated circuits on the market, sometimes it is more convenient to have a simple solution made of just a few passive elements and four MOSFETs.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board
Liens connexes
- MikroElektronika MIKROE-3276, LLC-I2C Click Development Board
- MikroElektronika CAN SPI Click 5V MCP2551 Microcontroller MIKROE-988
- MikroElektronika Terminal Click none Development Kit MIKROE-3745
- MikroElektronika 1-Wire I2C Click Development Kit MIKROE-2750
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika ATA663211 Click ATA663211 Development Kit for MikroBus MIKROE-2335
- MikroElektronika MCP2542 Click MCP2542WFD Development Kit for MikroBus MIKROE-2299
- MikroElektronika FTDI Click FT2232H Development Kit for MikroBus MIKROE-1421