MikroElektronika GNSS 4 Click SAM-M8Q GPS, GLONASS MikroBus Click Board for Public Transport, Asset Tracking for
- N° de stock RS:
- 136-0782
- Numéro d'article Distrelec:
- 301-54-961
- Référence fabricant:
- MIKROE-2045
- Fabricant:
- MikroElektronika
Sous-total (1 unité)*
48,29 €
(TVA exclue)
58,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 47 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,29 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-0782
- Numéro d'article Distrelec:
- 301-54-961
- Référence fabricant:
- MIKROE-2045
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| RF Technology | GPS, GLONASS | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Public Transport, Asset Tracking for Navigation Devices Based on GPS and GLONASS, Wearable Devices, Road Navigation Devices | |
| Featured Device | SAM-M8Q | |
| Kit Name | GNSS 4 Click | |
| Standards/Approvals | mikroBUS | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
RF Technology GPS, GLONASS | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Public Transport, Asset Tracking for Navigation Devices Based on GPS and GLONASS, Wearable Devices, Road Navigation Devices | ||
Featured Device SAM-M8Q | ||
Kit Name GNSS 4 Click | ||
Standards/Approvals mikroBUS | ||
GNSS 4 click mikroBUS™
GNSS 4 click is a mikroBUS add-on board for receiving autonomous geo-spatial positioning signals
from the Global Navigation Satellite System (GNSS). It features the u-blox SAM-M8Q, Smart Antenna Module for easy and reliable GNSS integration. The high accuracy smart module utilises concurrent reception from the United States Global Positioning System (GPS), the European Galileo and the Russian GLONASS.
72 Acquisition Channels
High Sensitivity -165 dBm
Supports augmentation of QZSS, GAGAN and IMES with WAAS, EGNOS, MSAS
NMEA protocol messages GGA, GLL, GSA, GSV, RMC, VTG, TXT
I²C bus or UART interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Liens connexes
- MikroElektronika Click Board SL871L GPS Click Board for Asset Tracking 1606 MHz MIKROE-6775
- STMicroelectronics MultiConnectivity Asset Tracking PlatForm ST25DV64K STM32WB5MMG, Teseo-LIV3F NFC
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika Communication & Wireless Development Tool for E Health M2M Applications Such As
- Mobilemark TB-GNSS Dome Antenna with TNC Connector Galileo GNSS
- MikroElektronika IR Gesture Gesture Tracking MikroBus Click Board for 74HC32
- MikroElektronika Development Kit Gesture Tracking MikroBus Click Board for PCM5122 DAC
- MikroElektronika GSM-GPS Click SIM808 GPS GLONASS MikroBus Click Board for GSM & GPS, Remote