MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- N° de stock RS:
- 733-879
- Référence fabricant:
- MIKROE-6766
- Fabricant:
- MikroElektronika
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 16,55 €
Consulter les options de prix de grosSous-total (1 unité)*
55,34 €
(TVA exclue)
66,96 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 55,34 € | - |
| 5 + | 52,03 € | 16,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 733-879
- Référence fabricant:
- MIKROE-6766
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| RF Technology | GPS | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | MikroBUS | |
| Featured Device | SE878K3A240R003000 | |
| Kit Name | GNSS Development Board | |
| Interface Type | I2C, SPI, UART | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
RF Technology GPS | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With MikroBUS | ||
Featured Device SE878K3A240R003000 | ||
Kit Name GNSS Development Board | ||
Interface Type I2C, SPI, UART | ||
- Pays d'origine :
- RS
The MikroElektronika GNSS Receiver Board provides complete multi-constellation positioning and timing for precise tracking applications. Based on the MediaTek MT3333 chipset, this module integrates a high-performance receiver with an LNA and TCXO to ensure Rapid signal acquisition and reliable navigation in challenging environments.
Improved accuracy via SBAS and DGPS support
Integrated TCXO and RTC for stable timing
High performance chipset with onboard memory
Liens connexes
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 21 Click GNSS Module GNSS Add On Board for MikroBus 1610 MHz MIKROE-6409