Murata 230 mA Common Mode Choke 1 Ω 50V
- N° de stock RS:
- 871-2010
- Référence fabricant:
- DLW31SN102SQ2L
- Fabricant:
- Murata
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 6,10 €
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
4,14 €
(TVA exclue)
5,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 130 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 5 - 45 | 0,828 € | 4,14 € | - |
| 50 - 95 | 0,706 € | 3,53 € | 6,10 € |
| 100 - 245 | 0,622 € | 3,11 € | 20,60 € |
| 250 - 495 | 0,542 € | 2,71 € | 71,50 € |
| 500 + | 0,494 € | 2,47 € | 167,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 871-2010
- Référence fabricant:
- DLW31SN102SQ2L
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW31S | |
| Maximum DC Current | 230mA | |
| Impedance | 1000Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Maximum DC Resistance | 1Ω | |
| Termination Style | Solder Pad | |
| Depth | 1.6mm | |
| Height | 1.9mm | |
| Package/Case | 1206 | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Common Mode Choke | ||
Series DLW31S | ||
Maximum DC Current 230mA | ||
Impedance 1000Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Maximum DC Resistance 1Ω | ||
Termination Style Solder Pad | ||
Depth 1.6mm | ||
Height 1.9mm | ||
Package/Case 1206 | ||
- Pays d'origine :
- JP
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke Coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Liens connexes
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Murata 51 μH 230 mA Common Mode Choke 1 Ω 50V
- Murata 200 mA Common Mode Choke 3 Ω 50V
- Bourns 51 μH 230 mA Common Mode Choke 1 Ω 50V
- Murata 1.5 A Common Mode Choke 0.056 Ω 50V
- Murata 4 A Common Mode Choke 0.013 Ω 50V
- Murata 2 A Common Mode Choke 0.034 Ω 50V
- Murata 2.5 A Common Mode Choke 0.027 Ω 50V