KEMET 0.5 μH 3.0 A Common Mode Choke 18mΩ 150V
- N° de stock RS:
- 186-0658
- Référence fabricant:
- SH-211
- Fabricant:
- KEMET
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 186-0658
- Référence fabricant:
- SH-211
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Inductance | 0.5 μH | |
| Series | SH | |
| Test Frequency | 100 kHz | |
| DC Resistance | 18mΩ | |
| Maximum Current | 3.0 A | |
| Dimensions | 10 x 9.5 x 14mm | |
| Operating Temperature Range | -25°C → + 80°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 150V | |
| Termination Style | PCB Pin | |
| Length | 14mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 9.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Inductance 0.5 μH | ||
Series SH | ||
Test Frequency 100 kHz | ||
DC Resistance 18mΩ | ||
Maximum Current 3.0 A | ||
Dimensions 10 x 9.5 x 14mm | ||
Operating Temperature Range -25°C → + 80°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Voltage Rating 150V | ||
Termination Style PCB Pin | ||
Length 14mm | ||
Minimum Operating Temperature -25°C | ||
Depth 10mm | ||
Maximum Operating Temperature +80°C | ||
Height 9.5mm | ||
- Pays d'origine :
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Liens connexes
- KEMET 0.5 μH 3.0 A Common Mode Choke 18mΩ 150V
- KEMET 1.5 μH 3.0 A Common Mode Choke 23mΩ 150V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc