APDS-9005-020 Broadcom Ambient Light Sensor Chip LED 6-Pin
- N° de stock RS:
- 230-5333
- Référence fabricant:
- APDS-9005-020
- Fabricant:
- Broadcom
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 2500 unités)*
1 227,50 €
(TVA exclue)
1 485,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 500 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 - 2500 | 0,491 € | 1 227,50 € |
| 5000 + | 0,473 € | 1 182,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-5333
- Référence fabricant:
- APDS-9005-020
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 500μs | |
| Typical Fall Time | 5000μs | |
| Mount Type | Surface | |
| Package Type | Chip LED | |
| Minimum Supply Voltage | 1.8V | |
| Application | TV, PDA, Mobile Phone, Digital Camera, Webpads | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Length | 550μm | |
| Width | 1.6mm | |
| Series | APDS-9005 | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 500μs | ||
Typical Fall Time 5000μs | ||
Mount Type Surface | ||
Package Type Chip LED | ||
Minimum Supply Voltage 1.8V | ||
Application TV, PDA, Mobile Phone, Digital Camera, Webpads | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Length 550μm | ||
Width 1.6mm | ||
Series APDS-9005 | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Broadcom APDS-9005 Series Ambient Light Sensor, 1.8V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - APDS-9005-020
This ambient light sensor detects environmental illumination and provides an electrical output suitable for electronic devices operating across a low-voltage range. It is supplied in a chip LED package configured for surface mounting and is designed for integration into consumer electronics that require automatic brightness adjustment and ambient-light-aware functions.
Features and Benefits:
• Operates from 1.8 V to 5.5 V providing flexible system compatibility
• Rise time 500 μs enables quick light response
• Fall time 5000 μs reduces noise from Rapid light fluctuations
• Six-pin configuration simplifies PCB interfacing
• Wide operating temperature −40 °C to 85 °C supports harsh environments
• Rise time 500 μs enables quick light response
• Fall time 5000 μs reduces noise from Rapid light fluctuations
• Six-pin configuration simplifies PCB interfacing
• Wide operating temperature −40 °C to 85 °C supports harsh environments
Applications
• Suitable for ambient light detection in mobile phones
• Ideal for exposure control in digital cameras
• Used with televisions for automatic screen dimming
• Can be used for ambient sensing in PDAs
• Appropriate for light management in webpads
• Ideal for exposure control in digital cameras
• Used with televisions for automatic screen dimming
• Can be used for ambient sensing in PDAs
• Appropriate for light management in webpads
What package and mounting style does it use?
It is supplied in a chip LED package and intended for surface mounting.
How does the device behave across temperature extremes?
It continues to operate between −40 °C and 85 °C, covering typical consumer and rugged environments.
What supply voltages are acceptable for operation?
The device functions across a supply range from 1.8 V up to 5.5 V.
How many electrical connections are provided for PCB integration?
Six electrical pins are available for connection and signal routing.
What standards approval is indicated for material compliance?
The device meets RoHS material restrictions.
Liens connexes
- APDS-9005-020 Broadcom Ambient Light Sensor Chip LED 6-Pin
- APDS-9007-020 Broadcom Ambient Light Sensor Chip LED 6-Pin
- APDS-9006-020 Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- Broadcom Ambient Light Sensor Chip LED 6-Pin
- Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- APDS-9306-065 Broadcom Ambient Light Sensor 560 nm Chip LED 6-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN