Vishay VLMO30 Orange CoB LED
- N° de stock RS:
- 180-7487
- Référence fabricant:
- VLMO30K1M2-GS08
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 180-7487
- Référence fabricant:
- VLMO30K1M2-GS08
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 28mcd | |
| Optical Source Diameter | 2.4mm | |
| Maximum Forward Current | 15mA | |
| Series | VLMO30 | |
| Viewing Angle | ±60° | |
| LED Colour | Orange | |
| Forward Voltage | 1.8V | |
| Length | 3.5mm | |
| Standards/Approvals | J-STD-020, EIA and ICE standard package, JEDEC level 2a, JESD22-A114-B, CECC 00802 | |
| Width | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 28mcd | ||
Optical Source Diameter 2.4mm | ||
Maximum Forward Current 15mA | ||
Series VLMO30 | ||
Viewing Angle ±60° | ||
LED Colour Orange | ||
Forward Voltage 1.8V | ||
Length 3.5mm | ||
Standards/Approvals J-STD-020, EIA and ICE standard package, JEDEC level 2a, JESD22-A114-B, CECC 00802 | ||
Width 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- Pays d'origine :
- PH
The Vishay low current SMD LED is consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. The colour of the LED is the Orange and its luminous flux density is the 16 mcd.
SMD LED with exceptional brightness
Compatible with automatic placement equipment
Very low power consumption