Habia RG179 Series Unterminated to Unterminated, 100m, RG-179 Coaxial, Unterminated
- N° de stock RS:
- 284-4872
- Numéro d'article Distrelec:
- 301-25-993
- Référence fabricant:
- RG 179
- Fabricant:
- Habia
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 100 mètre(s)
465,36 €
(TVA exclue)
563,09 €
(TVA incluse)
- N° de stock RS:
- 284-4872
- Numéro d'article Distrelec:
- 301-25-993
- Référence fabricant:
- RG 179
- Fabricant:
- Habia
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
| Marque | Habia | |
| Terminated/Unterminated | Unterminated | |
| Connector 1 | Unterminated | |
| Coaxial Type | RG-179 | |
| Connector 2 | Unterminated | |
| Length | 100m | |
| Series | RG179 | |
| Sélectionner tout | ||
|---|---|---|
Marque Habia | ||
Terminated/Unterminated Unterminated | ||
Connector 1 Unterminated | ||
Coaxial Type RG-179 | ||
Connector 2 Unterminated | ||
Length 100m | ||
Series RG179 | ||
- Pays d'origine :
- DE
The Coaxial Cable with PTFE construction is designed for maximum performance and durability. Suitable for frequencies up to 2.5 GHz, it offers excellent signal transmission and shielding effectiveness. Ideal for a wide range of applications, this cable provides reliable connectivity in various conditions.
Conductor made of silver-plated copper for enhanced conductivity
Solid PTFE dielectric for low signal loss
Silver-plated copper braid for superior shielding
Jacket made of FEP for added protection
Nominal dimensions ensure precise specifications
Suitable for AC and DC voltage applications up to 1800V
Flame-resistant and flammability pass certifications for safety
Compatible with all standard connectors for easy installation
Solid PTFE dielectric for low signal loss
Silver-plated copper braid for superior shielding
Jacket made of FEP for added protection
Nominal dimensions ensure precise specifications
Suitable for AC and DC voltage applications up to 1800V
Flame-resistant and flammability pass certifications for safety
Compatible with all standard connectors for easy installation
Liens connexes
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG 178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Habia RG 142 Series RG142 Coaxial, Unterminated