Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 16 in 50 Ω
- N° de stock RS:
- 241-4327
- Référence fabricant:
- MICROBEND R-16
- Fabricant:
- Huber+Suhner
Sous-total (1 unité)*
153,10 €
(TVA exclue)
185,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 153,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 241-4327
- Référence fabricant:
- MICROBEND R-16
- Fabricant:
- Huber+Suhner
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
| Marque | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 16in | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Series | Microbend | |
| Jacket Material | FEP | |
| Sélectionner tout | ||
|---|---|---|
Marque Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 16in | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Series Microbend | ||
Jacket Material FEP | ||
Non conforme
- Pays d'origine :
- CR
The Huber & Suhner's MICROBEND series is twinaxial cable had triple shielding for high isolation application. This cables designed for use in internal point to point interconnections between modules in microwave and fiber optic switching systems.
All materials used in MINIBEND R assemblies meet or exceed NASA, TML and CVCM requirements for use in spacecraft applications.
Liens connexes
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 13 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω