Huber+Suhner, 100 m, RG393 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- N° de stock RS:
- 240-8116
- Référence fabricant:
- ENVIROFLEX_393
- Fabricant:
- Huber+Suhner
Bénéficiez d'une remise sur les achats en gros
Ajoutez 500 de plus pour économiser 545,00 €
Consulter les options de prix de grosSous-total (1 bobine de 100 mètres)*
3 924,90 €
(TVA exclue)
4 749,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 200 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* | Économie |
|---|---|---|---|
| 100 - 400 | 39,249 € | 3 924,90 € | - |
| 500 + | 38,159 € | 3 815,90 € | 545,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 240-8116
- Référence fabricant:
- ENVIROFLEX_393
- Fabricant:
- Huber+Suhner
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
| Marque | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG393 | |
| Voltage | 300V | |
| Outside Diameter | 10.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG393 | ||
Voltage 300V | ||
Outside Diameter 10.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- Pays d'origine :
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Length - ENVIROFLEX_393
This coaxial cable provides a reliable 50Ω transmission medium for industrial and outdoor installations, designed for signal integrity in demanding environments. It is supplied as an unterminated 100 m reel with a Durable black outer sheath suitable for applications requiring a halogen-free, low-smoke material and continuous operation across a wide temperature range.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent RF matching
• Solid annealed copper conductor delivers stable conductivity and durability
• LSZH jacket reduces toxic emissions during combustion
• Radox outer material resists environmental wear and abrasion
• Rated to 300V for safe low-voltage operation
• Operable between -40°C and 105°C for thermal robustness
• Solid annealed copper conductor delivers stable conductivity and durability
• LSZH jacket reduces toxic emissions during combustion
• Radox outer material resists environmental wear and abrasion
• Rated to 300V for safe low-voltage operation
• Operable between -40°C and 105°C for thermal robustness
Applications
• Suitable for outdoor antenna and RF feeder runs in industrial sites
• Ideal for control-room to field equipment signal distribution
• Used for test and measurement link-ups in electronics labs
• Can be used for automation sensor cabling where low smoke is required
• Suitable for temporary installations requiring long reels
• Ideal for control-room to field equipment signal distribution
• Used for test and measurement link-ups in electronics labs
• Can be used for automation sensor cabling where low smoke is required
• Suitable for temporary installations requiring long reels
How is the cable supplied for installation?
It is provided on a 100 m reel without terminations, allowing custom connectorisation on site.
What conductor form should installers expect?
The inner conductor is a solid, annealed copper core intended for stable electrical contact and straightforward soldering or crimping.
How does the outer jacket behave in emergency fire conditions?
The sheath is a low-smoke zero-halogen compound formulated to emit minimal corrosive gases and dense smoke if exposed to flame.
What mechanical sizing is relevant when planning routing?
The cable has an overall outside diameter of 10.5 mm, suitable for standard RF conduits and gland sizes.
Are there environmental or regulatory considerations for procurement?
The product meets RoHS requirements, indicating the absence of restricted hazardous substances in its construction.
Liens connexes
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated