Huber+Suhner, 100 m, RG179 Coaxial Coaxial Cable 75 Ω, Brown, Unterminated

Bénéficiez d'une remise sur les achats en gros

Ajoutez 500 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 bobine de 100 mètres)*

761,00 €

(TVA exclue)

921,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 300 unité(s) expédiée(s) à partir du 05 novembre 2026
  • Plus 400 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
la bobine*
Économie
100 - 4007,61 €761,00 €-
500 +7,397 €739,70 €2%

*Prix donné à titre indicatif

N° de stock RS:
240-8091
Numéro d'article Distrelec:
302-00-803
Référence fabricant:
RG_179_B/U
Fabricant:
Huber+Suhner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG179

Voltage

0.75kVrms

Outside Diameter

2.54mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-25°C

Conductor Type

Solid

Cable Length

100m

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Jacket Colour

Brown

Jacket Material

Polyvinyl Chloride

Conductor Material

Tin Copper Wire

Pays d'origine :
CH

Huber+Suhner Coaxial Cable, 75Ω Characteristic Impedance, Brown Jacket Colour - RG_179_B/U


This coaxial cable is a 75Ω transmission line designed for demanding industrial and electronic installations. It delivers consistent signal integrity across a long reel length and is intended for use where temperature extremes and flame performance are important considerations.

Features and Benefits:


• 100 m length reduces jointing and installation time
• FEP outer sheath withstands elevated thermal environments
• Solid tin‑plated copper conductor ensures stable conductivity
• IEC 60332‑3 flame behaviour minimises spread of fire
• Rated to 0.75 kVrms for applications requiring higher voltage handling
• Operates from -65°C to 200°C for wide environmental compatibility

Applications


• Suitable for signal distribution in automation cabinets
• Ideal for sensor and instrumentation connections in factories
• Used with high‑temperature assemblies in mechanical systems
• Can be used for broadcast or video links requiring 75Ω impedance
• Used for cabling runs where flame retardancy is mandated

What conductor construction does it use and why does that matter?


It uses a single solid conductor with tin‑plated copper which gives consistent electrical characteristics and easier termination for certain connector types.

How Compact is the cable for tight routing?


The cable has an outside diameter of 2.54 mm, allowing it to be routed through narrow conduits and dense cable trays.

Is this cable suitable for RoHS‑restricted environments?


Yes, it meets RoHS requirements and therefore conforms to restricted‑substance expectations in most industrial facilities.

What is the expected operating temperature range in challenging installations?


The cable is specified for continuous use between -65°C and 200°C, making it appropriate for both cold storage and high‑heat zones.

How is the product supplied regarding termination?


It is provided unterminated so installers can apply their preferred connectors or terminations on site.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.