Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- N° de stock RS:
- 715-813
- Référence fabricant:
- ASMH015ZO113S11
- Fabricant:
- Siretta
Visuel non contractuel
Sous-total (1 unité)*
9,07 €
(TVA exclue)
10,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 715-813
- Référence fabricant:
- ASMH015ZO113S11
- Fabricant:
- Siretta
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 150mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Sélectionner tout | ||
|---|---|---|
Marque Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 150mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
Series ASMH | ||
- Pays d'origine :
- TW
The Siretta Stripped and tinned to RP-SMA female bulkhead rear mount with 1.13mm cable assembly is engineered for superior connectivity and reliability in various applications. This assembly combines a stripped and tinned end design with an RP-SMA female bulkhead connector, ensuring secure rear-side installations for seamless integration into cellular modules, Wi-Fi, Bluetooth devices, drones, robotics, medical devices, and wearables. With suggested working frequencies spanning DC to 6GHz and environmental specifications that accommodate a wide temperature range, it demonstrates robust performance in demanding environments. Customisation options are available, allowing you to modify cable lengths to suit specific applications, enhancing versatility.
Stripped and tinned ends facilitate easier soldering and improve connection reliability
RP-SMA female bulkhead rear mount connector enables secure installation
1.13mm coaxial cable offers impressive signal integrity up to 6GHz
Operates efficiently in a temperature range from -40 to +90 °C
RoHS and REACH compliant, reflecting a commitment to environmental standards
Custom lengths available to meet unique project requirements
100% continuity and short circuit tested for guaranteed performance
Offer easier handling with reduced wire fraying, enhancing user experience
Liens connexes
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
