RS PRO Straight 50 Ω RF Adapter 6GHz Male Female

Bénéficiez d'une remise sur les achats en gros

Ajoutez 10 de plus pour économiser 15%

Consulter les options de prix de gros

Sous-total (1 unité)*

7,31 €

(TVA exclue)

8,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 396 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 97,31 €-
10 - 496,21 €15%
50 - 995,88 €19%
100 - 2495,52 €24%
250 +5,29 €27%

*Prix donné à titre indicatif

N° de stock RS:
738-5939
Numéro d'article Distrelec:
304-03-453
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

RF Adapter

Adapter Type

SMA Plug to UFL Socket

Converts From Type

SMA

Converts to Type

UFL

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6GHz

Polarity

SMA

Contact Plating

Gold

Converts From Gender - Contact

Male

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Standards/Approvals

No

Contact Material

Brass

Series

RS PRO

Length

10.7mm

Pays d'origine :
TW

RS PRO coaxial adapters


From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection

.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits


  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

  • Applications


    Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • What is impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.