RND Straight, Straight 50 Ω Adapter 18GHz Female Female
- N° de stock RS:
- 283-2365
- Numéro d'article Distrelec:
- 300-61-766
- Référence fabricant:
- RND 205-00425
- Fabricant:
- RND
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
28,71 €
(TVA exclue)
34,74 €
(TVA incluse)
- N° de stock RS:
- 283-2365
- Numéro d'article Distrelec:
- 300-61-766
- Référence fabricant:
- RND 205-00425
- Fabricant:
- RND
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RND | |
| Orientation | Straight, Straight | |
| Impedance | 50 Ω | |
| Product Type | Adapter | |
| Operating Frequency | 18 GHz | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Adapter Type | SMA | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts From Type | SMA | |
| Converts to Gender - Contact | Female | |
| Converts to Type | SMA | |
| Distrelec Product Id | 30061766 | |
| Length | 22.3 mm | |
| Polarity | Normal | |
| Series | RND 205 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Orientation Straight, Straight | ||
Impedance 50 Ω | ||
Product Type Adapter | ||
Operating Frequency 18 GHz | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Adapter Type SMA | ||
Body Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts From Type SMA | ||
Converts to Gender - Contact Female | ||
Converts to Type SMA | ||
Distrelec Product Id 30061766 | ||
Length 22.3 mm | ||
Polarity Normal | ||
Series RND 205 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
Liens connexes
- RND Straight 50 Ω Adapter 18GHz Female Female
- RND Straight 50 Ω Adapter 18GHz Male Male
- RND Straight 50 Ω Adapter 4GHz Female Female
- RND Straight 50 Ω Adapter 4GHz Male Female
- RND Straight 50 Ω Adapter 11GHz Female Male
- RND Straight 50 Ω Adapter 4GHz
- RND T 50 Ω Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female