Linx Straight Coaxial Adapter Female Female
- N° de stock RS:
- 233-8535
- Référence fabricant:
- ADP-SMAF-SMAF
- Fabricant:
- Linx
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 233-8535
- Référence fabricant:
- ADP-SMAF-SMAF
- Fabricant:
- Linx
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
| Marque | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- Pays d'origine :
- CN
The Linx SMA jack to SMA jack adapter is made of brass with nickel finish. It has PTFE insulation, gold finished socket and it is most often used in testing and evaluation of products.
1/4in - 36UNS-2A threads
Compliant with EU RoHS directive
Liens connexes
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter SMA Socket to N Plug 0 → 11GHz