Samtec Straight 50 Ω Adapter 40Hz Male Male
- N° de stock RS:
- 225-6256
- Référence fabricant:
- SMP-J-B-HG-ST-0645
- Fabricant:
- Samtec
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 10%
Consulter les options de prix de grosSous-total (1 unité)*
12,57 €
(TVA exclue)
15,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 237 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 12,57 € | - |
| 10 - 24 | 11,31 € | 10% |
| 25 - 49 | 10,28 € | 18% |
| 50 - 99 | 9,42 € | 25% |
| 100 + | 8,22 € | 34% |
*Prix donné à titre indicatif
- N° de stock RS:
- 225-6256
- Référence fabricant:
- SMP-J-B-HG-ST-0645
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Adapter Type | SMP Jack to Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40Hz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold Flash | |
| Cable Type | Coaxial | |
| Series | SMP | |
| Standards/Approvals | No | |
| Length | 6.45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Adapter Type SMP Jack to Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40Hz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Body Plating Gold Flash | ||
Cable Type Coaxial | ||
Series SMP | ||
Standards/Approvals No | ||
Length 6.45mm | ||
The Samtec bullet adaptor has straight body orientation.
Bullet length 6.45 mm
Liens connexes
- Samtec Straight 50 Ω Adapter 40Hz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec SMP Series Coaxial Connector Edge Male SMP Straight Body Through Hole
- Samtec SMP Series Coaxial Connector Bulkhead Mount Male SMP Straight Body Through Hole
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Through Hole
- Samtec Horizontal 75 Ω Coaxial Adapter 12GHz Male Female