Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female
- N° de stock RS:
- 197-6674
- Référence fabricant:
- GRF1-J-P-08-E-RA-TH1-E
- Fabricant:
- Samtec
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 197-6674
- Référence fabricant:
- GRF1-J-P-08-E-RA-TH1-E
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Product Type | RF Adapter | |
| Adapter Type | MMCX Jack | |
| Converts From Type | MMCX | |
| Converts to Type | MMCX | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold Flash | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Copper Alloy | |
| Length | 12.2mm | |
| Series | GRF1 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Product Type RF Adapter | ||
Adapter Type MMCX Jack | ||
Converts From Type MMCX | ||
Converts to Type MMCX | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Body Plating Gold Flash | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Copper Alloy | ||
Length 12.2mm | ||
Series GRF1 | ||
Standards/Approvals No | ||
The Samtec GRF1 series ganged micro miniature RF jack with brass shell and pin material. It has BeCu as contact material and PTFE as insulator material.
Current rating 3.6A per pin
Impedance 50ohm
Operating Temperature Range -40°C to +90°C
RoHS compliant
Lead free solderable
Liens connexes
- Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Samtec GRF1 Series Coaxial Connector Through Hole Female GRF1 Connector Right Angle Body Solder
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Through Hole
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
- Radiall Straight 50 Ω RF Adapter 6GHz Female Female