TE Connectivity T 75 Ω Coaxial Adapter 4GHz
- N° de stock RS:
- 467-367
- Numéro d'article Distrelec:
- 304-57-831
- Référence fabricant:
- 1-1337458-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 20 unités)*
224,33 €
(TVA exclue)
271,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 224,33 € | 11,217 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-367
- Numéro d'article Distrelec:
- 304-57-831
- Référence fabricant:
- 1-1337458-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Mount Type | Panel | |
| Impedance | 75Ω | |
| Orientation | T | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Mount Type Panel | ||
Impedance 75Ω | ||
Orientation T | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- Pays d'origine :
- NL
The TE Connectivity BNC T Adapter JPJ 75Ohm Nickel Gold Plated is expertly crafted to facilitate seamless connections between your RF systems. This versatile connector is designed for professional use, ensuring reliable performance in a wide range of applications. With its brass body construction and gold-plated centre contact, it not only stands out for durability but also ensures excellent signal integrity. Operating efficiently across a frequency range of up to 4 GHz, this product is ideal for both power and signal circuits. The connector's range of operating temperatures makes it highly adaptable for varying environmental conditions, ensuring long-lasting performance. Its panel mount design offers easy installation, making it a go-to choice for engineers and technicians alike seeking dependable connectivity solutions.
Professional-grade construction ensures superior durability
Gold plating enhances signal quality and reduces corrosion
Designed specifically for RF applications to optimise performance
Panel mount type allows for straightforward installation in various setups
Flexible operating temperature range for diverse environment compatibility
Packaging method includes a bag for convenient storage and handling
Contains low halogen content, promoting safer disposal options
Liens connexes
- TE Connectivity Straight 75 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz Male Male
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- TE Connectivity 75 Ω Coaxial Adapter
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- RS PRO T 50 Ω Coaxial Adapter 4GHz
- Telegartner T 75 Ω RF Adapter 4GHz Female Male
