WYPALL Wypall X80 Plus Critical Clean Green Cloths for Cleaning, Dry Use, Pack of 30 Per Pack, 350 x 340 mm, Repeat Use

Sous-total (1 boîte de 8 unités)*

147,34 €

(TVA exclue)

178,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +147,34 €18,418 €

*Prix donné à titre indicatif

N° de stock RS:
250-6923
Référence fabricant:
19154
Fabricant:
WYPALL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WYPALL

Product Type

Cloths

Application

Cleaning

Cloth Features

Powerpocket Embossing for Improved Cleaning

Colour

Green

Trade Name

Wypall X80 Plus Critical Clean

Series

X80 Plus

Package Type

Pack

Quantity Per Package

30Per Pack

Wiper Size

350 x 340 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CO

Kimberly Clark Wipe, 35.5x33.50cm Wiper Size, Green - 19154


This wipe is a single-use dry cleaning cloth designed for controlled maintenance in industrial and technical environments. Supplied in a pack format, it is intended for tasks requiring low-lint performance. The green colour assists visual identification in multi-wipe workflows and procurement.

Features and Benefits:


• Single-use construction reduces cross-contamination risk
• Pack quantity of 30 supports predictable stock rotation
• Dry format enables solvent compatibility and precision cleaning
• Low-lint material suitable for sensitive surfaces and assemblies
• Trade name aligned with critical-clean protocols for cleanliness control

Applications


• Suitable for removing flux and particulates during electronics assembly
• Ideal for surface preparation in electrical panel maintenance
• Used for routine wipe-downs of automation sensors and actuators
• Can be used for finishing touches on mechanical components before assembly
• Used for janitorial maintenance in high-traffic technical areas

How is handling consistency maintained across wipes?


The product is supplied in individual sheets from a pack, providing a uniform feel and predictable performance for repeatable tasks.

Are these wipes suitable for controlled-environment use?


Their low-lint, dry construction makes them appropriate for environments where particulate generation must be minimised.

What form factor should I expect when storing and dispensing?


Wipes are packed in a compact pack designed for workplace storage and straightforward dispensing at point of use.

How do they support contamination control procedures?


Single-use sheets remove the need for laundering and reduce the risk of transferring residues between workstations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.