WYPALL Wypall Green Microfibre Cloths for Glass and Mirror Cleaning, Dry Use, Bag of 6 Per Pack, 400 x 400 mm, Repeat

Sous-total (1 sachet de 6 unités)*

20,97 €

(TVA exclue)

25,37 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +20,97 €3,495 €

*Prix donné à titre indicatif

N° de stock RS:
456-472
Référence fabricant:
8396
Fabricant:
WYPALL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WYPALL

Product Type

Cloths

Cloth Material

Microfibre

Application

Glass and Mirror Cleaning

Colour

Green

Trade Name

Wypall

Series

WypAll®

Package Type

Bag

Quantity Per Package

6Per Pack

Wiper Size

400 x 400 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Kimberly Clark MAINLINE Series Cloths, 400x400mm Wiper Size, Green - 8396


This cloth is a reusable microfibre wipe designed for dry cleaning of glass and mirrors in industrial settings. Supplied in a pack quantity suited to workshop use, it is intended for routine maintenance of visual surfaces where particle-free finishes are required. The product is single-ply and presented in a portable bag for easy storage and access on site.

Features and Benefits:


• Microfibre construction removes fine particulate effectively
• Single-ply design allows precise control during delicate cleaning
• Repeat-use material reduces waste and restock frequency
• Supplied in packs of six for predictable inventory planning
• Green colour enables easy visual identification in toolkits
• Dry-use optimisation minimises streaking on reflective surfaces

Applications


• Suitable for cleaning control-panel glass and HMI screens
• Ideal for mirror and inspection-lens preparation prior to assembly
• Used for wiping enclosure windows in electrical cabinets
• Can be used for dust removal on PCB inspection microscopes
• Suitable for maintenance of optical instruments in test rigs

How should they be stored between uses to preserve performance?


Keep in the supplied bag away from oils and solvents to maintain absorbency and minimise contamination.

Can they be laundered and reused for multiple cycles?


Yes, they are intended for repeat use and can be laundered following standard microfibre procedures to restore cleaning efficiency.

Are these suitable for wet cleaning when required?


They are optimised for dry glass and mirror cleaning

wet use is possible but not the primary design intent.

What visual cue helps distinguish these from other workshop cloths?


The green colour identifies the cloths for glass and mirror tasks and assists segregation from general-purpose wipes.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.