RS PRO Silver Radio Controlled Digital Clock Wall
- N° de stock RS:
- 811-1820
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 811-1820
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | Yes | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Plastic | |
| Case Material | Plastic | |
| Weight | 420g | |
| Depth | 23mm | |
| Standards/Approvals | No | |
| Battery Quantity | 2 | |
| Shape | Rectangular | |
| Width | 220mm | |
| Colour | Silver | |
| Battery Size | AA | |
| Height | 250mm | |
| Built-in Thermometer | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled Yes | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Plastic | ||
Case Material Plastic | ||
Weight 420g | ||
Depth 23mm | ||
Standards/Approvals No | ||
Battery Quantity 2 | ||
Shape Rectangular | ||
Width 220mm | ||
Colour Silver | ||
Battery Size AA | ||
Height 250mm | ||
Built-in Thermometer Yes | ||
- Pays d'origine :
- CN
RS PRO Silver Digital Wall Clock
Introducing RS PRO Silver Digital Wall Clock to display as you desire. The Clock can be hand on the wall, but also can be used as a desk clock. This Wall clock has many useful features that show not only hours and minutes but also have a calendar that displays the day of the week. The Atomic Wall Clock display actual temperature to provide essential information during your busy day. The competitive price offers a useful switch combination between 12/24 hours and C/F degrees to meet everyone's expectations. The black display, along with the silver finish plastic case design gives a NEUTRAL look that everyone can appreciate. This digital Clock comes with extra features and requires using only two alkaline AA batteries, which are already in the price.
Feature and Benefits
Frequently asked questions
Do people prefer digital or analogue wall clocks in their homes?
This is an individual choice; however, you might consider where and how the Clock will be used. If the classic design appeals to you, then this an excellent choice. If you prefer a digital wall clock, however, you can explore RS PRO range 811-1827, 811-1820 or 190-6883.
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
Liens connexes
- Orium Silver Radio Controlled Digital Clock Wall
- RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter
- Orium Silver Radio Controlled Analogue Clock, 400 mm Diameter Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- RS PRO White Radio Controlled Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 420 mm Diameter Wall