Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- N° de stock RS:
- 216-6274
- Référence fabricant:
- 9FGV0841AKILF
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-6274
- Référence fabricant:
- 9FGV0841AKILF
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Function Generator IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9FGV0841 | |
| Width | 6 mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 0.9mm | |
| Number of Outputs | 9 | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Function Generator IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 48 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9FGV0841 | ||
Width 6 mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 0.9mm | ||
Number of Outputs 9 | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0841 is a member of IDT's SOC-friendly 1.8V very low-power PCIe clock family. It has integrated output terminations providing Zo = 100Ω for direction connection to 100Ω transmission lines. The device has 8 output enables for clock management, 2 different spread spectrum levels in addition to spread off, and 2 selectable SMBus addresses.
Direct connection to 100Ω transmission lines; saves 32
resistors compared to standard PCIe devices
62mW typical power consumption; reduced thermal concerns
Outputs can optionally be supplied from any voltage between
1.05V and 1.8V; maximum power savings
OE# pins; support DIF power management
LP-HCSL differential clock outputs; reduced power and board
space
Programmable slew rate for each output; allows tuning for
various line lengths
Programmable output amplitude; allows tuning for various
application environments