Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- N° de stock RS:
- 216-6268
- Référence fabricant:
- 9FGV0241AKILFT
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-6268
- Référence fabricant:
- 9FGV0241AKILFT
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 900μm | |
| Series | 9FGV0241A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 900μm | ||
Series 9FGV0241A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0241 is a 2-output very low power frequency generator for PCIe Gen 1, 2, 3 and 4 applications with integrated output terminations providing Zo = 100. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Integrated terminations provide 100 differential Zo;
reduced component count and board space
1.8V operation; reduced power consumption
OE# pins; support DIF power management
LP-HCSL differential clock outputs; reduced power and
board space
Programmable Slew rate for each output; allows tuning
for various line lengths
Programmable output amplitude; allows tuning for
various application environments
DIF outputs blocked until PLL is locked; clean system
start-up
Liens connexes
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN