Hank, M3 x 1.6 mm 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- N° de stock RS:
- 255-7242
- Référence fabricant:
- TR00023340-000
- Fabricant:
- Hank
Sous-total (1 sachet de 100 unités)*
54,74 €
(TVA exclue)
66,24 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 54,74 € | 0,547 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-7242
- Référence fabricant:
- TR00023340-000
- Fabricant:
- Hank
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
| Marque | Hank | |
| Thread | M3 x 1.6 mm | |
| Product Type | Rivet Bush | |
| Fixing Hole Diameter | 4.24mm | |
| Outside Diameter | 5.5mm | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | No | |
| Depth | 4.19mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Hank | ||
Thread M3 x 1.6 mm | ||
Product Type Rivet Bush | ||
Fixing Hole Diameter 4.24mm | ||
Outside Diameter 5.5mm | ||
Material 303 Stainless Steel | ||
Standards/Approvals No | ||
Depth 4.19mm | ||
Statut RoHS : Exempté
The Hank serrated face rivet bushes provide a strong female thread in thin sheet metal, permanent fixing without welding and quick installation with standard press.
High push-out and torsional strength
Steel and stainless steel as standard
Can also be made brass and aluminium
Large range from stock
Liens connexes
- Hank, M3 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M5 303 Stainless Steel Rivet Bush 11.1 mm diameter 7.97 mm x 7.92 mm
- Hank, M4 303 Stainless Steel Rivet Bush 9.52 mm diameter 6.78 mm x 6.73 mm
- Hank, M4 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M8 303 Stainless Steel Rivet Bush 15.87 mm diameter 12.75 mm x 12.7 mm
- Hank, M5 x 1.6mm 303 Stainless Steel Rivet Bush 8.5 mm diameter 6.45 mm x 6.4 mm
- Hank, M4 x 1.6 mm 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank Steel