3M 550 Clear Scotch 550 Office Tape 19mm x 66 m

Sous-total (1 boîte de 8 unités)*

17,73 €

(TVA exclue)

21,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 125 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +17,73 €2,216 €

*Prix donné à titre indicatif

N° de stock RS:
462-9986
Référence fabricant:
550 TAPE 19MMX66MTR
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Colour

Clear

Product Type

Office Tape

Length

66m

Thickness

46μm

Repositionable

No

Width

19mm

Trade Name

Scotch 550

Model Number

550

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
US

3M Clear Office Tape, 19mm (W) x 66m (L) - 550 Series - 550 TAPE 19MMX66MTR


This transparent Scotch 550 office tape from 3M delivers a moisture-curing bond that will adhere to plastic, metals, fibreglass and wood, among other surfaces. With a polyurethane sealant offering high-tensile strength for a strong hold, this tape can replace the need for mechanical fasteners. It also provides excellent water and salt spray resistance and good protection from UV (ultraviolet) rays, making it an especially handy solution for marine and boating operations. You'll most commonly find it used to wrap parcels, tape notes to bulletin boards and repair paper tears.

• Compatible with all water-based paints so it's easy to colour over it• Fast curing to help speed production• Low Shore A hardness for improved sealing• Offers resistance to dilute acids and bases

Applications


• DIY• Schools and universities• Office and retail operations

Carton sealing

Office use

In schools

Curing is a chemical process in which an adhesive crystallises and then strengthens, providing the hold that makes the adhesive effective. Moisture curing uses the moisture that's found naturally in the air or in the substrate to provide a strong adhesion you can rely on.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.