RS PRO Clear Polythene Tape Office Tape 50mm x 33 m

Sous-total (1 unité)*

10,69 €

(TVA exclue)

12,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 160 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +10,69 €

*Prix donné à titre indicatif

N° de stock RS:
220-5882
Numéro d'article Distrelec:
304-14-232
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Colour

Clear

Product Type

Office Tape

Length

33m

Repositionable

Yes

Thickness

50mm

Width

50mm

Trade Name

Polythene Tape

Standards/Approvals

No

Pays d'origine :
GB

RS PRO Clear Tape, 50 mm x 33 m


Introducing the RS PRO Clear Tape, a high-quality and professional solution for many applications in commercial and residential environments. Designed as a thin, clear polythene tape with an acrylic adhesive, the tape allows for optimum conformity while offering a clean peel when removed. In addition to this, the tape is resistant to most solvents and water and UV resistant making it ideal for environments with exposure to the elements and solvent spills or splashes. Thanks to its excellent properties, this tape is ideal for protecting delicate surfaces during construction and renovation.

Features and Benefits:


  • This clear RS PRO polythene tape is a high-quality solution for general purpose applications across a range of different environments

  • The clear tape is easy to tear and apply, making it quick to install where required, leaving a matt finish and excellent clarity where applied

  • Thanks to the acrylic adhesive, the tape is flexible and conformable when it comes to awkward shapes and is easy to peel off when removing leaving no residue

  • In addition to this, the water and UV resistant properties of the tape makes it ideal for use in extreme environments that are often exposed to the elements

  • This RS PRO tape is also abrasion-resistant to ensure the taped contents are protected and not accidentally damaged and can withstand exposure to most common solvents

  • Applications:


    Clear tape is used for all types of general-purpose taping applications across a range of environments. Because of this, the tape is generally designed for high-temperature applications and often has UV and water-resistant properties. Clear tape is most often used in industries like:

  • General-purpose wrapping

  • Seal and mending objects

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.