Eclipse 300 mm x 140 mm Heavy Duty Metal Working Clamp
- N° de stock RS:
- 226-5998
- Référence fabricant:
- EC-GS12
- Fabricant:
- Eclipse
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 226-5998
- Référence fabricant:
- EC-GS12
- Fabricant:
- Eclipse
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
| Marque | Eclipse | |
| Sub Type | Heavy Duty Metal Working | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 140mm | |
| Finish | Zinc Plated | |
| Clamping Force | 750kg | |
| Material | Forged Steel | |
| Standards/Approvals | No | |
| Length | 542mm | |
| Series | EC-GS12 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eclipse | ||
Sub Type Heavy Duty Metal Working | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 140mm | ||
Finish Zinc Plated | ||
Clamping Force 750kg | ||
Material Forged Steel | ||
Standards/Approvals No | ||
Length 542mm | ||
Series EC-GS12 | ||
Statut RoHS : Exempté
The Eclipse heavy duty metal working clamp. Made from high quality steel bar (30mm wide x 15mm thick). Heat treated Circular pressure clamping plate with a full ball type support can be tilted 35° to withstand heavy duty working and clamp awkward shaped work pieces.
Hex design screw end for reinforcing clamping
Range available with 10", 12", 16", 20" & 24" clamping capabilities and 140mm throat depth
Ideal for heavy duty metal working and welding applications
Liens connexes
- Eclipse 400 mm x 140 mm Clamp
- Eclipse Mitre Clamp Clamp
- Eclipse Magnetic Clamp Clamp
- HI-TORQUE 316 Stainless Steel Slotted Hex HI-TORQUE HEAVY DUTY STAINLESS STEEL HOSE CLAMP 140 mm ID
- Eclipse 140 N, Width 20 mm
- Eclipse 240 mm High Carbon Steel Wood, Metal Reciprocating Saw Blade
- Eclipse Clamps
- Eclipse 127 mm x 25 mm Magnetic Clamp Clamp